ICE2PCS05GXUMA1


image shown is a representation only
Description:
PFC 25V 0,015A DSO-8 SMD
Supplier:
INFINEON
Matchcode:
ICE2PCS05G
Rutronik No.:
ICACDC1077
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PFC
- V(cc)
- 25 V
- V(in)max
- 25 V
- I(out)
- 0.015 A
- f(s)
- 285000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000718530
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.