ICE1HS01G1XUMA1


image shown is a representation only
Description:
SMPS PG-DSO-8 SMD
Supplier:
INFINEON
Matchcode:
ICE1HS01G-1
Rutronik No.:
ICPWM7616
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- V(in)max
- 18 V
- f(s)
- 600000 Hz
- T(A)min
- -25 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001077176
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Infineon ICE1HS01G resonant mode converter, housed in a DSO-8 package, is an easy-to-design to realize a LLC HB resonant application. An oscillator is built-in allowing designers to set the suitable operation frequency range with a resistor. In addition, ICE1HS01G offers a programmed soft-start function to limit both the inrush current and the overshoot in output voltage. To protect the system during operation, mains input under-voltage protection and over-current protection are also in-built. Hence, it is able to operate in resonant mode with the highest reliability possible.
Summary of Features
- DSO8 package
- Maximum 600kHz switching frequency
- Adjustable minimum switching frequency with high accuracy
- 50% duty cycle
- Mains input under voltage protection with adjustable hysteresis
- Two levels of over current protection: frequency shift and latch off
- Open-loop/over load protection with extended blanking time
- Built-in digital and nonlinear soft-start
- Adjustable restart time during fault protection period
- High-accuracy oscillator
Benefits
- Minimum number of external components save BOM cost
- Two level over current protection enhance system safety
- Mains under voltage protection with adjustable hysteresis simplify system design
Target Applications
- LCD/PDP TV
- AC-DC adaptor
- Audio SMPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.