ICB2FL03GXUMA2


image shown is a representation only
Description:
SMPS PG-DSO-16 SMD
Supplier:
INFINEON
Matchcode:
ICB2FL03G
Rutronik No.:
ICPWM7782
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SMPS
- Output current
- 150000 mA
- Oper.temp.
- -25 °
- Isolation
- 125 kv[AC]
- Input voltage
- 17.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Package
- PG-DSO-16
- Supplier Part
- SP001228884
- ECCN
- EAR99
- Customs Tariff No.
- 85423119000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The new ICB2FL03G in a slim SO-16 package is the latest extension of Infineon's smart ballast controller family. It is tailored for cost-performance optimized applications operating serial connected FL/CFL lamps. The performance and feature set of the ICB2FL03G is very similar to the well established ICB2FL01G in a SO-19 package. The product integrates all functions required to operate FL lamps such as preheat-, ignition- and run-mode and protection features. Digital mixed-signal power control is employed enabling speedy, cost-effective and stable ballast designs with a minimum number of external components. Reliable and robust high voltage isolation is achieved using Infineon’s proprietary Coreless Transformer Technology (CLT)
Summary of Features
- Integrated critical conduction mode PFC stage with enhanced dynamic PFC performance over wide load range
- Intelligent digital-/mixed-signal lamp inverter control
- Integrated high-voltage level-shift half-bridge driver
- Optimized for dimmable FL/CFL ballasts
- Drives up to 2 lamps in serial connection with few external components required
- Built-in protection functions such as Over-Voltage Protection (OVP) and Over-Current Protection (OCP)
- Adjustable end-of-life detection in multi-lamp topologies and detection of capacitive mode operation
- Able to handle lamp chokes with high saturation behavior
- Special in-circuit test mode for faster test time
- Parameters set with resistors only
- Separate adjustable levels of lamp overload and rectifier effect detection (EoL1, EoL2)
- Self-adapting dead time adjustment of the half-bridge driver
- Highly accurate timing and frequency control over wide temperature range (-25 to 125 °C)
Benefits
- Reduced BOM cost by optimized lamp choke size
- Halving the time for key tests such as end-of-life detection and preheat/operation modes
- Reduced system cost and improved ballast stability
- Suitable for dimming & multi-power ballasts
- Enables ballast compatibility with a wider range of lamp types
- Lamp can automatically restart following surge events and handle correctly EOL events
- Eases design of multi-power ballasts and reduces EMI
- Reliable, stable ballast designs
Target Applications
- FL/CFL Ballasts
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.