- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 60V 503A 0,65mOhm HDSOP-16-1
Supplier:
INFINEON
Matchcode:
IAUTN06S5N008T
Rutronik No.:
TMOS6963
Unit Pack: 1800
MOQ: 1800
package: HDSOP-16-1
Packaging: REEL
New Product
- Configuration
-
N-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
503 A
- RDS(on)at 10V
-
0.63 mOhm
- Q(g)
-
210 nC
- P(tot)
-
358 W
- R(thJC)
-
0.42 K/W
- Logic level
-
No
- Mounting
-
SMD
- Technology
-
OptiMOS
- Fast bodydiode
-
Yes
- Automotive
-
AEC-Q(101)
- Package
-
HDSOP-16-1
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP005629899
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 100A 3mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 60V 90A 3mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 60V 20A 10mOhm S3O8
package:
TSDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 29A 35mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 60V 50A 6.7mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 50A 11mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
MOSFET 60V 100A 1.6mOHM SON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 100A 2.8mOhm SON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 60V 180A 1mOhm TO263-7
package:
TO-263-7
Packaging:
REEL
N-CH 60V 45A 5,3mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
Previous
Next