IAUT300N10S5N015ATMA1


image shown is a representation only
Description:
N-CH 100V 300A 1,5mOhm HSOF8
Supplier:
INFINEON
Matchcode:
IAUT300N10S5N015
Rutronik No.:
TMOS1161
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 166 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001416130
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
Summary of Features
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant)
- Ultra low Rds(on)
- 100% Avalanche tested
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.