IAUS300N10S5N015TATMA1

New Product

image shown is a representation only
Description:
N-CH 100V 300A 1,3mOhm TOLT
Supplier:
INFINEON
Matchcode:
IAUS300N10S5N015T
Rutronik No.:
TMOS3626
Unit Pack:
1800
MOQ:
1800
package:
HDSOP-16-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 166 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- HDSOP-16-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002952342
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.