IAUS300N08S5N012ATMA1


image shown is a representation only
Description:
N-CH 80V 300A 1,2mOhm HSOG-8
Supplier:
INFINEON
Matchcode:
IAUS300N08S5N012
Rutronik No.:
TMOS2541
Unit Pack:
1800
MOQ:
1800
package:
HSOG-8-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 1.2 mOhm
- Q(g)
- 178 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(100)
- Package
- HSOG-8-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001643336
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.