IAUCN04S7N020ATMA1
image shown is a representation only
Description:
N-CH 40V 120A 1,85mOhm TDSON-8-33
Supplier:
INFINEON
Matchcode:
IAUCN04S7N020
Rutronik No.:
LVMOS1043
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8-33
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 1.85 mOhm
- Q(g)
- 25 nC
- P(tot)
- 75 W
- R(thJC)
- 1.0 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- OptiMOS 7
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- TDSON-8-33
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005754423
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.