IAUAN04S7N005AUMA1


image shown is a representation only
Description:
N-CH 40V 455A 0.51mOhm HSOF-5-1
Supplier:
INFINEON
Matchcode:
IAUAN04S7N005
Rutronik No.:
LVMOS1374
Unit Pack:
2000
MOQ:
2000
package:
HSOF-5-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 455 A
- RDS(on)at 10V
- 0.51 mOhm
- Q(g)
- 110 nC
- P(tot)
- 198 W
- R(thJC)
- 0.76 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 7
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- HSOF-5-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005828528
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.