IAUA250N04S6N007EAUMA1


image shown is a representation only
Description:
N-CH 40V 250A 0,7mOhm HSOF-5 sTOLL
Supplier:
INFINEON
Matchcode:
IAUA250N04S6N007E
Rutronik No.:
TMOS6225
Unit Pack:
2000
MOQ:
2000
package:
HSOF-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 250 A
- RDS(on)at 10V
- 0.55 mOhm
- Q(g)
- 94 nC
- P(tot)
- 192 W
- R(thJC)
- 0.78 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- HSOF-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005596862
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.