FZ600R17KE3HOSA1
image shown is a representation only
Description:
1-Switch 1700V 600A 62mm
Supplier:
INFINEON
Matchcode:
FZ600R17KE3
Rutronik No.:
IGBT2942
Unit Pack:
10
MOQ:
10
package:
62MM-2
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 600 A
- td(on)
- 840 ns
- td(off)
- 3150 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Mounting
- IGBT3-E3
- Automotive
- NO
- Package
- 62MM-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100778
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Our well-known 62 mm 1700V single switch IGBT modules are the right choice for your design.
Summary of Features
- Low Switching Losses
- Unbeatable Robustness
- V CEsat with positive Temperature Coefficient
- Low V CEsat
- Package with CTI > 400
- High Creepage and Clearance Distances
- Isolated Base Plate
- Standard Housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- wind
- solar
- traction
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.