FZ400R17KE4
image shown is a representation only
Description:
IGBT-MOD 1700V 400A 62MM-2
Supplier:
INFINEON
Matchcode:
FZ400R17KE4
Rutronik No.:
IGBT3002
Unit Pack:
10
MOQ:
10
package:
62MM-2
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 400 A
- td(on)
- 800 ns
- td(off)
- 2500 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Mounting
- IGBT4-E4
- Automotive
- NO
- Package
- 62MM-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000713612
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Our well-known 62 mm 1700V single switch IGBT Modules are the right choice for your design.
Summary of Features
- Extended Operation Temperature T vj op
- Low V CEsat
- Unbeatable Robustness
- V CEsat with positive Temperature Coefficient
- Isolated Base Plate
- Standard Housing
- 4 kV AC 1 min Insulation
- Package with CTI > 400
- High Creepage and Clearance Distances
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- wind
- solar
- traction
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.