FZ400R12KS4HOSA1


image shown is a representation only
Description:
1-Switch 1200V 400A 62mm
Supplier:
INFINEON
Matchcode:
FZ400R12KS4
Rutronik No.:
IGBT1999
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 400 A
- td(on)
- 800 ns
- td(off)
- 2500 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT2
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000100708
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Our well-known 62 mm 1200V single switch IGBT modules with IGBT2 Fast for high-frequency switching are the right choice for your design.
Summary of Features
- High Short Circuit Capability, Self Limiting Short Circuit Current
- Low Switching Losses
- Unbeatable Robustness
- V CEsat with positive Temperature Coefficient
- Package with CTI > 400
- High Creepage and Clearance Distances
- Isolated Base Plate
- Copper Base Plate
- Standard Housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- solar
- cav
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.