FZ3600R17HP4B2BOSA2


image shown is a representation only
Description:
3-IGBT 1700V 3600A IHM
Supplier:
INFINEON
Matchcode:
FZ3600R17HP4_B2
Rutronik No.:
IGBT2212
Unit Pack:
1
MOQ:
1
package:
IHMB190-1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 3600 A
- td(on)
- 7200 ns
- td(off)
- 19500 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- NO
- Mounting
- THT
- Automotive
- NO
- Package
- IHMB190-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001052028
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
IHM B 1700 V, 3600 A 190 mm single switch IGBT Module with soft-switching TRENCHSTOP™ IGBT4, AlSiC base-plate and enlarged diode.
Summary of Features
- Extended Operation Temperature Tvj op
- Enlarged Diode for regenerative operation
- Low VCEsat
- 4 kV AC 1 min Insulation
- AlSiC Base Plate for increasing Thermal Cycling Capability
- Package with CTI > 400
- High Creepage and Clearance Distances
- High Power and Thermal Cycling Capability
- UL recognised
Benefits
- High Power Density
- Standardized housing
Target Applications
- Motor control and drives
- Wind energy systems
- Traction
- Commercial, construction and agricultural vehicles (CAV)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.