FZ3600R17HE4
image shown is a representation only
Description:
IGBT-MODULE 1700V 3600A IHMB190
Supplier:
INFINEON
Matchcode:
FZ3600R17HE4
Rutronik No.:
IGBT3052
Unit Pack:
1
MOQ:
1
package:
IHMB190-2
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 3600 A
- td(on)
- 7200 ns
- td(off)
- 21000 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- Bodydiode
- IGBT4-E4
- Automotive
- NO
- Package
- IHMB190-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001172090
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1700V IHMB 190mm single switch IGBT Module with Trench/Fieldstop IGBT4 - The best solution for your industry applications
Summary of Features
- Extended Operation Temperature T(vj op)
- Low Switching Losses; Low V(CEsat)
- T(vj op) = 150°C
- 4kV AC 1min Insulation
- Package with CTI > 400
- High Creepage and Clearance Distances
- Copper Base Plate
- UL recognised
Benefits
- High Power Density
- Standardized housing
Target Applications
- drives
- wind
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.