FZ2400R17HP4HOSA2


image shown is a representation only
Description:
2-IGBT 1700V 2400A IHM
Supplier:
INFINEON
Matchcode:
FZ2400R17HP4
Rutronik No.:
IGBT2227
Unit Pack:
2
MOQ:
2
package:
IHMB130-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 2400 A
- td(on)
- 4800 ns
- td(off)
- 14000 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- IHMB130-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001172054
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1700V IHMB 130mm single switch IGBT Module with soft-switching Trench-IGBT4 - The best solution for your industry applications.
Summary of Features
- Extended Operation Temperature T(vj op)
- Low V(CEsat)
- T(vj op) = 150°C
- 4kV AC 1min Insulation
- Package with CTI > 400
- High Creepage and Clearance Distances
- Copper Base Plate
- UL recognised
Benefits
- High Power Density
- Standardized housing
Target Applications
- drives
- wind
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.