FZ2400R17HP4B28BOSA2


image shown is a representation only
Description:
IGBT-MODULE 1700V 2400A IHM-B
Supplier:
INFINEON
Matchcode:
FZ2400R17HP4_B28
Rutronik No.:
IGBT2919
Unit Pack:
1
MOQ:
1
package:
IHMB190-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 2400 A
- td(on)
- 4800 ns
- td(off)
- 15500 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- IHMB190-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000986908
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.