FZ2400R12HE4B9HOSA2


image shown is a representation only
Description:
3-IGBT 1200V 2400A IHM-B
Supplier:
INFINEON
Matchcode:
FZ2400R12HE4_B9
Rutronik No.:
IGBT2100
Unit Pack:
1
MOQ:
1
package:
IHMB190-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 2400 A
- td(on)
- 4800 ns
- td(off)
- 13500 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- IHMB190-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001172172
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1200V IHMB 190mm single switch IGBT Module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 Diode - The best solution for your industry applications
Summary of Features
- Extended Operation Temperature Tvj op
- Low Switching Losses
- Package with CTI > 400
- UL recognised
Benefits
- High Power Density
- Standardized housing
Target Applications
- drives
- wind
- solar
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.