FZ2000R33HE4BOSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 2000 A
- td(on)
- 4000 ns
- td(off)
- 4200000 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- IHVB190-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP003062218
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
3300 V, 2000 A single switch IGBT Module
IHV-B 3300 V, 2000 A, 190 mm single-switch IGBT Module with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode - The experienced solution for traction and industry applications.
Summary of Features
- High DC stability
- Best in class short circuit capability
- Best in class current density
- Low switching losses
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- AlSiC base plate for increased thermal cycling capability
- Package with CTI > 600
- Isolated base plate
Benefits
- Unbeatable robustness
- Standardized housing
- 2 times higher Power Cycling Capability than IGBT3
- Enables first 850 kW forced air cooled inverter, using only one 190x140mm IGBT module per phase
- 40% higher performance than next best alternative
Potential Applications
- Motor control and drives
- Traction
- Transmission and Distribution
- Construction, commercial and agricultural vehicles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.