FZ1600R33HE4BPSA1


image shown is a representation only
Description:
1xIGBT-MOD 3300V 1600A IHVB130
Supplier:
INFINEON
Matchcode:
FZ1600R33HE4
Rutronik No.:
IGBT2993
Unit Pack:
2
MOQ:
2
package:
IHVB130
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 1600 A
- td(on)
- 3200 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Mounting
- IGBT4-E4
- Automotive
- NO
- Package
- IHVB130
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005560458
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
3300 V, 1600 A single switch IGBT module
IHV-B 3300 V, 1600 A 130 mm single switch IGBT Module with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode. The experienced solution for traction and industry applications.
Summary of Features
- High DC stability
- Best in class short circuit capability
- Best in class current density
- Low switching losses
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- AlSiC base plate for increased thermal cycling capability
- Package with CTI > 600
- Isolated base plate
Benefits
- Unbeatable robustness
- 2 times higher Power Cycling Capability than Infineon IGBT3 and any competition 3.3 kV IHV
- Enables most compact 1.1 MW liquid cooled inverter, on being 30% smaller than all other devices with similar performance
- 40% higher performance than next best alternative in similar size, enables inverter frame size jump
- Standardized IHV 130 x 140mm housing enables 1:1 replacement to any IHV 130 & 190x140 mm
- Easy replacement of FZ1500R33HE3 and any competition 1500 to 1800 A 3.3 kV devices possible on high performance and housing compatibility
- Rectangular RBSOA with commutated currents up to 3200 A
Applications
- Commercial, construction and agricultural vehicles (CAV)
- Motor control and drives
- Traction
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.