FZ1600R12HP4HOSA2


image shown is a representation only
Description:
1xIGBT-MOD 1200V 1600A IHMB130-2
Supplier:
INFINEON
Matchcode:
FZ1600R12HP4
Rutronik No.:
IGBT3122
Unit Pack:
2
MOQ:
2
package:
IHMB130
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1.7 V
- I(C)
- 1600 A
- td(off)
- 9.4 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Mounting
- IGBT4 - P4
- Automotive
- NO
- Package
- IHMB130
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001172154
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1200V IHMB 130mm single switch IGBT Module with soft-switching Trench-IGBT4 - The best solution for your industry applications
Summary of Features
- Extended Operation Temperature T (vj op)
- 4kV AC 1min Insulation
- Package with CTI > 400
- UL recognised
Benefits
- High Power Density
- Standardized housing
Target Applications
- drives
- wind
- solar
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.