FZ1500R33HE3BPSA1


image shown is a representation only
Description:
1-IGBT 3300V 1500A IHM-B
Supplier:
INFINEON
Matchcode:
FZ1500R33HE3
Rutronik No.:
IGBT2652
Unit Pack:
1
MOQ:
1
package:
IHVB190-3
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 1500 A
- td(on)
- 3000 ns
- P(tot)
- 150 W
- t(r)
- No ns
- V(CEsat)
- THT V
- Bodydiode
- TRENCH
- Automotive
- NO
- Package
- IHVB190-3
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001181576
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
3300V IHV B 190mm single switch IGBT Module with IGBT3 - The best solution for your medium voltage and drives applications.
Summary of Features
- High DC Stability
- High Short Circuit Capability
- Self Limiting short Circuit Current
- Low switching Losses
- Unbeatable Robustness
- T(vj op) = 150°C
- Low V(cesat) with positive Temperature coefficient
- AlSiC Base Plate for increased Thermal Cycling Capability
- Package with CTI > 600
- Isolated Base Plate
Benefits
- Standardized housing
Target Applications
- drives
- wind
- traction
- cav
- hvdc
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.