FZ1400R33HE4BPSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 1400 A
- td(on)
- 2800 ns
- td(off)
- 2900000 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- IHVB130-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005122338
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
3300 V, 1400 A single switch IGBT Module
IHV-B 3300 V, 1400 A 130 mm single switch IGBT Module with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode. The experienced solution for traction and industry applications.
Summary of Features
- High DC stability
- Best in class short circuit capability
- Best in class current density
- Low switching losses
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- AlSiC base plate for increased thermal cycling capability
- Package with CTI > 600
- Isolated base plate
Benefits
- Unbeatable robustness
- Standardized housing
- 2 times higher Power Cycling Capability than Infineon IGBT3 and any competition 3.3 kV IHV
- Enables most compact 1.1 MW liquid cooled inverter, on being 30% smaller than all other devices with similar performance
- 40% higher performance than next best alternative in similar size, enables inverter frame size jump
- Standardized IHV 130 x 140mm housing enables 1:1 replacement to any IHV 190x140mm
- Easy replacement of FZ1500R33HE3 and any competition 1500 to 1800 A 3.3 kV devices possible on high performance and housing compatibility
Potential Applications
- Construction, commercial and agricultural vehicles
- Motor control and drives
- Traction
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.