FZ1200R45HL4BPSA1

New Product

image shown is a representation only
Description:
IGBT 4500V 1200A 2.30V AG-IHVB190-411
Supplier:
INFINEON
Matchcode:
FZ1200R45HL4
Rutronik No.:
POWMOD1448
Unit Pack:
1
MOQ:
1
package:
AG-IHVB190
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 4500 V
- I(C)
- 1200 A
- td(on)
- 330 ns
- td(off)
- 9300 ns
- P(tot)
- 2400000 W
- t(r)
- 260 ns
- V(CEsat)
- 2.30 V
- Bodydiode
- YES
- Mounting
- SMD
- Chip technology
- TRENCH
- Automotive
- NO
- Package
- AG-IHVB190
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005954488
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.