FZ1200R17HP4B2BOSA2


image shown is a representation only
Description:
2-IGBT 1700V 1200A IHM-B
Supplier:
INFINEON
Matchcode:
FZ1200R17HP4_B2
Rutronik No.:
IGBT2515
Unit Pack:
2
MOQ:
2
package:
IHMB130-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- td(off)
- 7800 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- IHMB130-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001052006
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
1700 V IHM B 130 mm single switch IGBT Module with soft-switching Trench-IGBT 4, AlSiC base-plate and enlarged diode - The best solution for your traction and industry applications.
Summary of Features
- Extended Operation Temperature Tvj op
- Enlarged Diode for regenerative operation
- Low VCEsat
- 4 kV AC 1min Insulation
- AlSiC Base Plate for increasing Thermal Cycling Capability
- Package with CTI > 400
- High Creepage and Clearance Distances
- High Power and Thermal Cycling Capability
Benefits
- High Power Density
- Standardized housing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.