FZ1000R65KE4NPSA1
New Product
Description:
IGBT Modul 6500V 1000A High insul.modul
Supplier:
INFINEON
Matchcode:
FZ1000R65KE4
Rutronik No.:
POWMOD1410
Unit Pack:
24
MOQ:
1
package:
Modul
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 6500 V
- I(C)
- 1000 A
- td(on)
- 1110000 ns
- td(off)
- 10200000 ns
- P(tot)
- 3600 W
- t(r)
- 150 ns
- V(CEsat)
- 3.25 V
- Bodydiode
- YES
- Mounting
- SCREWMOUNT
- Chip technology
- Trench/Fie
- Topology
- IGBT4
- Automotive
- NO
- Package
- Modul
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005897234
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.