FS75R12W2T4B11BOMA1


image shown is a representation only
Description:
SIXPACK 1200V 75A EasyPACK
Supplier:
INFINEON
Matchcode:
FS75R12W2T4_B11
Rutronik No.:
IGBT2089
Unit Pack:
15
MOQ:
15
package:
EASY2B-2
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 150 ns
- td(off)
- 375 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000546152
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
EasyPACK™ 2B 1200 V / 75 A sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology.
Summary of Features
- Low Switching Losses
- Trench IGBT 3
- V(CEsat) with positive Temperature Coefficient
- Low V(CEsat)
- Al(2)O(3) Substrate with Low Thermal Resistance
- Compact Design
- PressFIT Contact Technology
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- aircon
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.