FS75R12KT3
image shown is a representation only
Description:
IGBT 1200V 75A 1,7V AG-ECONO2B-311
Supplier:
INFINEON
Matchcode:
FS75R12KT3
Rutronik No.:
POWMOD1343
Unit Pack:
15
MOQ:
15
package:
AG-ECONO2B
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 0.26 ns
- td(off)
- 0.42 ns
- t(r)
- 30 ns
- V(CEsat)
- 1.7 V
- Bodydiode
- NO
- Mounting
- SMD
- Topology
- TRENCH
- Automotive
- NO
- Package
- AG-ECONO2B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422402
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 18 weeks
EconoPACK™ 2 1200V sixpack IGBT module with fast Trench/Fieldstop IGBT3, Emitter Controlled HE diode and NTC
Summary of Features
- High power density
- Established Econo module concept
- Integrated temperature sensor available
- Low stray inductance module design
- RoHS-compliant modules
- Compact module concept
- Optimized development cycle time and cost
- Configuration flexibility
- drives
- induction
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.