FS660R08A6P2FLBBPSA1


image shown is a representation only
Description:
3PH-MODUL 750V 660A HybridPACK
Supplier:
INFINEON
Matchcode:
FS660R08A6P2FLB
Rutronik No.:
IGBT2685
Unit Pack:
6
MOQ:
6
package:
HYBRIDD-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 750 V
- I(C)
- 660 A
- td(on)
- 1320 ns
- td(off)
- 1053 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT EDT2
- Automotive
- AEC-Q(100)
- Package
- HYBRIDD-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001850450
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
The HybridPACK™ Drive module with EDT2 IGBT and Diode is an automotive qualified power module designed for Hybrid- and Electric Vehicle applications. The product FS770R08A6P2LB comes with a flat baseplate.
Summary of Features:
- Blocking voltage 750V
- Low VCEsat
- Low Switching Losses
- Low Qg and Crss
- Low Inductive Design
- Tvj op = 150°C
- Short-time extended Operation Temperature Tvj op = 175°C
Benefits:
- Compact Design
- Integrated NTC temperature sensor
- PressFIT Contact Technology
- RoHS compliant
- Mechanical guiding elements
- Long tabs for current sense
Target Applications:
- Automotive Applications
- Hybrid Electrical Vehicles (H)EV
- Motor Drives
- Commercial Agriculture Vehicles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.