FS450R17OP4BPSA1


image shown is a representation only
Description:
IGBT 1700V 450A 1,7V AG-ECONOPP-411
Supplier:
INFINEON
Matchcode:
FS450R17OP4
Rutronik No.:
IGBT3239
Unit Pack:
4
MOQ:
4
package:
AG-ECONOPP
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 450 A
- td(on)
- 900 ns
- td(off)
- 0,002 ns
- P(tot)
- 150 W
- t(r)
- Yes ns
- V(CEsat)
- SMD V
- Bodydiode
- TRENCH
- Automotive
- NO
- Package
- AG-ECONOPP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005402450
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.