FS450R17OE4PBOSA1


image shown is a representation only
Description:
SIXPACK 1700V 450A EconoPACK+
Supplier:
INFINEON
Matchcode:
FS450R17OE4P
Rutronik No.:
IGBT2647
Unit Pack:
4
MOQ:
4
package:
ECONOPP-2
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 450 A
- td(on)
- 900 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONOPP-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000979172
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- High Short Circuit Capability
- Self Limiting Short Circuit Current
- Unbeatable Robustness
- T(vj op) = 150°C
- High surge current capability
- High mechanical robustness
- Integrated NTC temperature sensor
- Isolated Base Plate
- RoHS compliant
- Pre-applied Thermal Interface Material
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- wind
- traction
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.