FS3L400R10W3S7FB11BPSA1


image shown is a representation only
Description:
EasyPack-MOD 950V 200A 3LEVEL
Supplier:
INFINEON
Matchcode:
FS3L400R10W3S7F_B11
Rutronik No.:
POWMOD1248
Unit Pack:
8
MOQ:
8
package:
EasyPACK3B
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 950 V
- I(C)
- 200 A
- td(on)
- 0.068 ns
- td(off)
- 0.198 ns
- t(r)
- 0.007 ns
- V(CEsat)
- 1.23 V
- Bodydiode
- NO
- Mounting
- PRESSFIT
- Chip technology
- Si
- Topology
- 3-level
- Automotive
- NO
- Package
- EasyPACK3B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005567323
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.