FS3L200R10W3S7FB11BPSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 950 V
- I(C)
- 100 A
- td(on)
- 200 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT7-S7
- Automotive
- NO
- Package
- EASY3B-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP003733416
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 16 weeks
950 V, 200 A 3-level dual boost IGBT module
EasyPACK™ 3B 950 V, 200 A dual boost IGBT module with 1200 V CoolSiC™ diode, TRENCHSTOP™ IGBT7, NTC and PressFIT contact technology. Together with F3L400R10W3S7F_B11 and F3L400R10W3S7_B11, it provides a total solution for 1500 V 3-phase PV string inverters.
Summary of Features
- S7 with extremly low switching loss and soft turn-off behavior
- 1200 V CoolSiC™ diodes reduces switching loss of IGBT
- Dual boost topology, 3 MPPT circuits in one module
- Bypass diodes and reverse polarity protection diodes are integrated for each MPPT circuit
- CTI>400
- Innovative mechanical concept reduces Rthjh
- Tvj op = 150°C
- Baseplate less design
- PressFIT pins
Benefits
- enables MPPT inputs with rated current of 26A at 16kHz switching frequency
- Designed for fuse less MPPT input with two strings in parallel
- Compatible with bifacial PV modules with 400W+ rated power
- provides enough creepage distance and is tested according to necessary isolation requirement
- Solder-less, fast assembly process to form reliable connection thanks to PressFIT terminals
Applications
- Solutions for solar energy systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.