FS35R12W1T4B11BOMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 35 A
- td(on)
- 70 ns
- td(off)
- 225 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- EASY1B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000790752
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1200 V, 35 A sixpack IGBT module
EasyPACK™ 1B 1200 V, 35 A sixpack IGBT module with TRENCHSTOPTM IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology. Also available as FS35R12W1T7_B11 with TRENCHSTOP™ IGBT7.
Summary of Features
- Low Switching Losses
- VCEsat with positive Temperature Coefficient
- Low VCEsat
- Al 2O3 Substrate with Low Thermal Resistance
- Compact Design
- PressFIT Contact Technology
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Potential Applications
- Motor Control and Drives
- Room air conditioners
- Uninterruptible power supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.