FS300R12N3E7BPSA1

New Product

image shown is a representation only
Description:
IGBT 1200V 300A 1,5V ECONO3B-711
Supplier:
INFINEON
Matchcode:
FS300R12N3E7
Rutronik No.:
IGBT3268
Unit Pack:
10
MOQ:
10
package:
ECONO3B-71
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 300 A
- td(on)
- 600 ns
- td(off)
- 0.02 ns
- P(tot)
- 175 W
- t(r)
- Yes ns
- V(CEsat)
- No V
- Bodydiode
- SMD
- Mounting
- TRENCHSTOP
- Automotive
- NO
- Package
- ECONO3B-71
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005558999
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.