FS20R06W1E3BOMA1


image shown is a representation only
Description:
IGBT 600V 20A 1,7V EasyPACK2B
Supplier:
INFINEON
Matchcode:
FS20R06W1E3
Rutronik No.:
IGBT2258
Unit Pack:
24
MOQ:
24
package:
EASY1B-1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 20 A
- td(on)
- 40 ns
- td(off)
- 135 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT
- Automotive
- NO
- Package
- EASY1B-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000223651
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Description:
Summary of Features
- Low Switching Losses
- Trench IGBT 3
- V(CEsat) with positive Temperature Coefficient
- Low V(CEsat)
- Al(2)O(3) Substrate with Low Thermal Restistance
- Compact Design
- Solder Contact Technology
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- solar
- ups
- majorhomeapplicances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.