FS150R12KT3BOSA1


image shown is a representation only
Description:
IGBT 1200V 150A 1,70V AG-ECONO3B-311
Supplier:
INFINEON
Matchcode:
FS150R12KT3
Rutronik No.:
IGBT3287
Unit Pack:
10
MOQ:
10
package:
AG-ECONO3B
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 200 A
- V(CEsat)
- No V
- Package
- AG-ECONO3B
- Bodydiode
- SMD
- P(tot)
- 125 W
- Automotive
- NO
- t(r)
- Yes nS
- td(off)
- 0,04 nS
- td(on)
- 300 nS
- Mounting
- EconoPACK
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100440
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.