- Home
- Semiconductors
- Power Modules
- INFINEON Power Modules
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
CoolSiC-MOD 1200V 63A 11,7mOhm at 18V
Supplier:
INFINEON
Matchcode:
FS13MR12W2M1HP_B11
Rutronik No.:
POWMOD1381
Unit Pack: 18
MOQ: 18
package: AG-EASY2B
Packaging: TRAY
New Product
- Configuration
-
NCH
- V(DSS)
-
1200 V
- I(D)at Tc=25°C
-
63 A
- I(D)pulsed
-
125 A
- RDS(on)
-
11.7 mOhm
- Q(g)
-
200 nC
- P(tot)
-
0.02 W
- Material techn.
-
SIC
- Technology
-
EasyPACK
- Bodydiode
-
YES
- NTC
-
YES
- TIM
-
YES
- PressFit
-
YES
- Automotive
-
NO
- Package
-
AG-EASY2B
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Supplier Part
- SP005562247
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
4xCoolSiC-MOD 1200V 100A...
package:
AG-EASY2B
Packaging:
TRAY
New Product
CoolSiC-MOD 1200V 100A...
package:
EASY1B-311
Packaging:
TRAY
New Product
2BCoolSiC-MOD 1200V
package:
EASY2B-311
Packaging:
INDIVIDUAL
New Product
2BCoolSiC-MOD 1200V
package:
EASY2B-311
Packaging:
INDIVIDUAL
New Product
4xCoolSiC-MOD 1200V 100A...
package:
EASY2B-311
Packaging:
TRAY
4xCoolSiC-MOD 1200V 11mOhm...
package:
EASY2B-311
Packaging:
TRAY
4xCoolSiC-MOD 1200V 5,5mOhm
package:
62MMHB-311
Packaging:
TRAY
4xCoolSiC-MOD 1200V 11mOhm...
package:
EASY2B-311
Packaging:
TRAY
New Product
CoolSiC-MOSFET-MOD 1200V...
package:
EASY1B-311
Packaging:
TRAY
HB CoolSiC-MOD 1200V...
package:
EASY1B
Packaging:
TRAY
Previous
Next