FS13MR12W2M1HC55BPSA1


image shown is a representation only
Description:
CoolSiC-MOD 1200V 63A 11,7mOhm at 18V
Supplier:
INFINEON
Matchcode:
FS13MR12W2M1H_C55
Rutronik No.:
POWMOD1446
Unit Pack:
15
MOQ:
15
package:
AG-EASY2B
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 63 A
- I(D) pulsed
- 125 A
- RDS(on)
- 11.7 mOhm
- Q(g)
- 200 nC
- P(tot)
- 0.02 W
- R(thjc)
- 0.661 K/W
- Material techn.
- SIC
- Technology
- EasyPACK
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- AG-EASY2B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005879018
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.