FS100R17N3E4BOSA1
image shown is a representation only
Description:
SIXPACK 1700V 100A EconoPACK3
Supplier:
INFINEON
Matchcode:
FS100R17N3E4
Rutronik No.:
IGBT1992
Unit Pack:
10
MOQ:
10
package:
ECONO3-4
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 100 A
- td(on)
- 200 ns
- td(off)
- 600 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONO3-4
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000880972
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
EconoPACK™ 3 1700V sixpack IGBT module with trench/fieldstop IGBT4, Emitter Controlled Diode and NTC
Summary of Features
- Extended Operation Temperature Tvj op
- Low V(CEsat)
- V(CEsat) with positive Temperature Coefficient
- Integrated NTC temperature sensor
- Isolated Base Plate
- Solder Contact Technology
- Standard Housing
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- ups
- induction
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.