FS100R12W2T7B11BOMA1


image shown is a representation only
Description:
IGBT-MOD 1200V 100A 6P EasyPack
Supplier:
INFINEON
Matchcode:
FS100R12W2T7_B11
Rutronik No.:
IGBT2594
Unit Pack:
15
MOQ:
15
package:
EASY2B-2
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 100 A
- td(on)
- 200 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- THT V
- Bodydiode
- IGBT7
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001656864
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
1200 V sixpack IGBT module:
EasyPACK™ 2B 1200 V, 100 A sixpack IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, NTC and PressFIT Contact Technology.
- Low on state voltage VCE(sat) and Vf
- Tvj op=175°C at overload
- Enhanced controllability of dv/dt
- Optimized switching losses for dv/dt = 5kV/µs
- 8 μs short-circuit robustness
- Improved FWD softness
- Higher power density due to use of smaller power modules
- Low losses to meet energy efficiency requirements
- Optimized trade-off between losses and EMI
- Lower system cost
- Drives
- Servo
- CAC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.