FS100R12N2T7B15BPSA1


image shown is a representation only
Description:
IGBT 1200V 100A 1,5V AG-ECONO2B-711
Supplier:
INFINEON
Matchcode:
FS100R12N2T7_B15
Rutronik No.:
POWMOD1345
Unit Pack:
15
MOQ:
15
package:
AG-ECONO2B
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 100 A
- td(on)
- 175 ns
- td(off)
- 309 ns
- t(r)
- 46 ns
- V(CEsat)
- 1.50 V
- Bodydiode
- YES
- Mounting
- SMD
- Chip technology
- IGBT7-T7
- Topology
- Trenchstop
- Automotive
- NO
- Package
- AG-ECONO2B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005551553
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.