FS100R07N2E4BPSA1


image shown is a representation only
Description:
6-PACK IGBT 650V 100A ECONO2
Supplier:
INFINEON
Matchcode:
FS100R07N2E4
Rutronik No.:
IGBT3084
Unit Pack:
15
MOQ:
45
package:
ECONO2-6
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 100 A
- td(on)
- 200 ns
- td(off)
- 335 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4-E4
- Automotive
- NO
- Package
- ECONO2-6
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422488
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.