FS03MR12A6MA1LBBPSA1
image shown is a representation only
Description:
CoolSiC-MOD 1200V 400A HYBRID
Supplier:
INFINEON
Matchcode:
FS03MR12A6MA1LB
Rutronik No.:
POWMOD1147
Unit Pack:
6
MOQ:
6
package:
HYBRIDD-2
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 400 A
- I(D) pulsed
- 800 A
- RDS(on)
- 2.75 mOhm
- Q(g)
- 1320 nC
- R(thjc)
- 0.1 K/W
- Material techn.
- SIC
- Technology
- CoolSiC
- Topology
- SIXPACK
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- SEE DATAS.
- Package
- HYBRIDD-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002725554
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
This HybridPACK™ Drive is a very compact six-pack module (1200V/400A) optimized for hybrid and electric vehicles.
The power module implements the new CoolSiC™ Automotive MOSFET 1200V, optimized for electric drive train applications.
Summary of Features
Electrical Features
- New semiconductor material - Silicon Carbide
- Blocking voltage 1200V
- Low RDSon
- Low Switching Losses
- Low Og and Crss
- Low Inductive Design <10nH
- T vj op= 150°C
Mechanical Features
- 4.2kV DC 1sec Insulation
- High Creepage and Clearance Distances
- Compact design
- High Power Density
- Direct Cooled PinFin Base Plate
- High Performance Si3N4 Ceramic
- Guiding elements for PCB and cooler assembly
- Integrated NTC temperature sensor
- PressFIT Contact Technology
- RoHS compliant
- UL 94 V0 module frame
Benefits
- Compact Design
- Direct Cooled Base Plate
- Guiding elements for PCB and cooler assembly
- Integrated NTC temperature sensor
- PressFIT Contact Technology
- RoHS complient
- Superior reliability
- Long tabs for current sense
Potential Applications
- Automotive Applications
- Hybrid Electrical Vehides (H)EV
- Motor Drives
- Commercial Agriculture Vehicles
- Main inverter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.