FS03MR12A6MA1BBPSA1


image shown is a representation only
Description:
CoolSiC-MOD 1200V 400A HYBRID
Supplier:
INFINEON
Matchcode:
FS03MR12A6MA1B
Rutronik No.:
POWMOD1184
Unit Pack:
6
MOQ:
6
package:
HYBRIDD-2
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 400 A
- I(D) pulsed
- 800 A
- RDS(on)
- 2.75 mOhm
- Q(g)
- 1320 nC
- R(thjc)
- 0.1 K/W
- Material techn.
- SIC
- Technology
- CoolSiC
- Topology
- SIXPACK
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- CERTIFICAT
- Package
- HYBRIDD-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001720764
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.