FP75R12N2T7BPSA2
image shown is a representation only
Description:
IGBT 1200V 75A 1,55V ECONO2B-711
Supplier:
INFINEON
Matchcode:
FP75R12N2T7
Rutronik No.:
IGBT3279
Unit Pack:
15
MOQ:
15
package:
ECONO2B-71
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 150 ns
- td(off)
- 0.02 ns
- P(tot)
- 175 W
- t(r)
- Yes ns
- V(CEsat)
- Yes V
- Bodydiode
- SMD
- Mounting
- EconoPIM 2
- Automotive
- NO
- Package
- ECONO2B-71
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005597318
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.