FP75R12KT4BOSA1


image shown is a representation only
Description:
IGBT-MODUL 1200V 75A EconoPIM3
Supplier:
INFINEON
Matchcode:
FP75R12KT4
Rutronik No.:
IGBT3110
Unit Pack:
10
MOQ:
10
package:
ECONO3-3
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 150 ns
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- ECONO3-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000355581
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
EconoPIM™ 3 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC.
Summary of Features
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- RoHS-compliant modules
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- induction
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.