FP75R07N2E4BPSA1


image shown is a representation only
Description:
IGBT-MODUL 650V 75A EconoPIM2
Supplier:
INFINEON
Matchcode:
FP75R07N2E4
Rutronik No.:
IGBT3090
Unit Pack:
15
MOQ:
15
package:
ECONO2-4
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 75 A
- td(on)
- 150 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- Bodydiode
- IGBT4-E4
- Automotive
- NO
- Package
- ECONO2-4
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422482
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.