FP50R12KT3BOSA1


image shown is a representation only
Description:
3PH-PIM 1200V 50A ECONO3
Supplier:
INFINEON
Matchcode:
FP50R12KT3
Rutronik No.:
IGBT2960
Unit Pack:
10
MOQ:
10
package:
ECONO3-3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 75 A
- td(on)
- 100 ns
- td(off)
- 280 ns
- P(tot)
- 125 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Mounting
- IGBT3-T3
- Automotive
- NO
- Package
- ECONO3-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100445
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
EconoPIM™ 3 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT3 and NTC
Summary of Features
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- RoHS-compliant modules
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
- Fast, reliable and low cost mounting concept
Target Applications
- drives
- medical
- induction
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.