FP35R12W2T7BPSA1


image shown is a representation only
Description:
IGBT-MOD 1200V 35A PIM EASY2B
Supplier:
INFINEON
Matchcode:
FP35R12W2T7
Rutronik No.:
IGBT2977
Unit Pack:
15
MOQ:
15
package:
EASY2B-711
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 35 A
- td(on)
- 70 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- THT
- Mounting
- IGBT7-T7
- Automotive
- NO
- Package
- EASY2B-711
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005428921
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.